Weidműller 2657800000 Cross-Connector Unshrouded Male Connector

MPN
2657800000
Brand
Weidmuller
Order Code
14-7900
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £0.643
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 06/10/2026

Weidmuller produces the 2657800000 Cross-Connector, an unshrouded male connector designed for robust electrical connections. It facilitates efficient current distribution across multiple terminals in control panel applications. The connector is suitable for industrial automation and electrical control systems.
Accessory Type Terminal Block
Used With Any
Alternative product G-1L-1000/16
Ambient temperature -5 °C…40°C
Available until 2024-08-30T00:00:00+02:00
Colour grey
Delivery status Discontinued
Depth 16.8mm
Depth (inches) 0.6614 inch
GTIN (EAN) 4050118672725
Height 16.5mm
Height (inches) 0.6496 inch
Net weight 21.5g
Nominal Current 80 A
Number of Poles 9
Pitch in mm (P) 17.80mm
Rated cross-section 16mm²
Rated voltage 400 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Phase busbar (Terminals), 80, Number of poles: 9,
Width 160mm
Width (inches) 6.2992 inch

Reviews

Be the first to submit a review

Trustpilot