Weidműller 2652370000 Cable Grommet 9mm 9mm

Order Code:

14-0245

Brand: Weidmuller MPN: 2652370000
Qty Unit Price (Ex VAT)
1000+ £0.226
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
1,050 in stock, despatched in 5 working days

Weidmüllers 2652370000 cable grommet is designed with a 9mm diameter for securing and protecting cables. It is typically used in electrical enclosures to ensure no damage occurs to cables passing through openings. This product is ideal for maintaining cable integrity in industrial settings.
Type Cable grommet
Colour White
Angle model false
Basic material Polyamide
Bore Diameter 9
Degree of protection (IP) IP66
Depth 16mm
Depth (inches) 0.6299 inch
Diameter 9mm
ECLASS 14.0 27-14-08-07
ECLASS 15.0 27-14-08-07
ETIM 10.0 EC000879
ETIM 8.0 EC000879
ETIM 9.0 EC000879
Fire resistant false
Gastight false
GTIN (EAN) 4050118662474
Halogen No
Halogen free true
Height 16mm
Height (inches) 0.6299 inch
Length 16mm
Length (inches) 0.6299 inch
Material Plastic
Material quality Other
Model Other
Net weight 0.86g
Number of cables 0 - 0
Operating Temperature -40 °C...120°C
Outer cable diameter, max. 9mm
Outer cable diameter, min. 9mm
Protection degree IP66
Qty. 25 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Shrink technique false
Suitable for cable diameter 9 - 9
Suitable for cable gland false
Surface protection Untreated
Total Length 16
UL 94 flammability rating V-0
Version Blind plug, Cabtite (cable entry system),
Watertight true
Width 9mm
Width (inches) 0.3543 inch
With strain relief false
Working temperature 120 - -40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot