Weidműller 2641780000 Connector 3.50mm Female Unshrouded

MPN
2641780000
Brand
Weidmuller
Order Code
14-5788
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 8,004 in stock

Weidmüllers 2641780000 connector is a 3.50mm female unshrouded type designed for reliable electrical connections in compact spaces. It features high-quality construction suitable for various industrial and electronic applications. Engineers typically use this connector for PCB board integrations where space is limited and secure connectivity is essential.
Colour Green
(Tu=20°C) pollution degree II/2
Accessory Type PCB Connector
Angle PCB/contact 90° (upwards vertical)
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 6021
Connector model Fixed connector
Contact Base Material Cu-alloy
Contact Material Cu-alloy
Contact surface tinned
Contact Type Pin
GTIN (EAN) 4050118645194
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
L1 in inches 1.104 "
L1 in mm 28.00mm
Length pin 3.5
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Modular spacing connections 3.5
Modular spacing contacts 3.5
Moisture Level (MSL) UL 94 flammability rating
Mounting onto the PCB THT solder connection
Net weight 1.74g
Notes •Only compatible with OMNIMATE basic products
Number of plug-in contact rows 1
Number of Poles 9
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -40 - 105
Outgoing elbow 180°
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 8 A
Product family OMNIMATE Signal - series
Qty. 348 items
Rated current (Use group B / CSA) 8 A
Rated current, min. number of poles 8 A
Rated Surge Voltage 2.5
Rated voltage 160
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated current (Use group B / UL 1059) 8 A
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions 0.8 x 0.8 mm
Solder pin length (l) 3.5mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Tinning type matt
Type CH 3.50/09/180G 3.5SN GN BX
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL File Number Search UL Website
VPE height 50.00mm
VPE length 170.00mm
VPE width 135.00mm

Reviews

Be the first to submit a review

Trustpilot