Weidmüller 2626650000 PCB Connector 9 pins 1pc

MPN
2626650000
Brand
Weidmuller
EAN-13
4050118663600
Order Code
08-2599
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Weidmüller PCB connector, part number 2626650000, features nine pins and is typically used for secure electrical connections on printed circuit boards. Known for its reliability, this connector is ideal for industrial and electronic applications where durable and efficient connectivity is required. Manufactured by Weidmüller, its design ensures compatibility with various electronic systems.
Type PCB connector
Mounting Type PCB
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Available until 2024-08-31T00:00:00+02:00
Case Material PA
Certificate No. (UR) E92202
Colour grey
Colour chart (similar) RAL 7035
Connector contact surface Au
Contact Base Material Copper alloy
Contact Material Cu-alloy
Contact surface Au (Gold)
CS 2.77mm
Delivery status This article will no longer be available in the future.
Depth 12.55mm
Depth (inches) 0.4941 inch
Dielectric strength, contact / contact 1000 V AC
Dim 30.81 mm x 12.55
Dimensions 30.81 mm x 12.55mm
Factory colour Grey
GTIN (EAN) 4050118663600
Insulating material PBT glass fibre reinforced
Insulation Resistance 1000MΩ
Layer structure of plug contact = 50 µ" Ni / = 1 µ" Au
Layer structure of solder connection = 50 µ" Ni / = 1 µ" Au
Mating cycles 50
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute D-SUB F6.1 T09VN 3.2N4 TY GY
Model Socket connector
Mounting onto the PCB THT solder connection
Net weight 5.5g
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Number of pins 9
Number of Poles 9
Outgoing elbow 180°
Packaging Tray (manual assembly)
Pin Length 4,6mm
Pitch in inches (P) 0.109 "
Pitch in mm (P) 2.77mm
Product family OMNIMATE Data - D-SUB connector
Qty. 50 items
Rated current 3 A
REACH SVHC No SVHC above 0.1 wt%
Resistance 20mΩ
ROHS Conform
RoHS Compliance Status Compliant without exemption
Shield surface tinned
Shielding material Steel
Side termination, characteristic Hole
Solder eyelet hole diameter (D) 1.1mm
Solder pin dimensions Octagonal
Solder pin length (l) 4.6mm
Soldering process Manual soldering, Wave soldering
Storage temperature, max. 85°C
Storage temperature, min. -55°C
Tolerance of solder pin position ± 0.1mm
Tolerance, unit mm
Total no. of pins 9
Total number of pins 9
Type of connection Solder connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version OMNIMATE Data - D-SUB connector, female
Volume resistance =20 mO
VPE height 21.00mm
VPE length 188.00mm
VPE width 175.00mm
Width 30.81mm
Width (inches) 1.213 inch

Reviews

Be the first to submit a review

Trustpilot