Weidmüller NULL PCB connector 613864

Weidmuller Brand: Weidmuller
The Weidmuller PCB connectors are a group of versatile electrical components used for connecting circuits on printed circuit boards.
Description Image Product Buy Pricing (Ex VAT) Plating Material GTIN (EAN) Misc Attribute Model Net weight Version VPE height VPE width Type Mounting Type No. of Ways Mounting Direction Connection Angle Available until Case Material Certificate No. (UR) Colour Colour chart (similar) Connector contact surface Contact Base Material
Weidmüller 2626620000 PCB Connector 9-pin 1pc
Weidmüller 2626620000 PCB Connector 9-pin 1pc
Standard range
Order code: 08-2598
MPN: 2626620000

Despatched within 4 working days - 8 in stock
5+ £1.06
Price per unit Ex VAT
Tin 4050118663273 D-SUB M6.1 T09VN 3.2N4 TY GY Plug 4.28g OMNIMATE Data - D-SUB connector, male header, 20.00mm 174.00mm PCB connector PCB 9 Straight 180° 2024-08-31T00:00:00+02:00 PA E92202 grey RAL 7035 Au Copper alloy
Weidmüller 2626650000 PCB Connector 9 pins 1pc
Weidmüller 2626650000 PCB Connector 9 pins 1pc
Standard range
Order code: 08-2599
MPN: 2626650000

Despatched within 4 working days - 1 in stock
5+ £1.40
Price per unit Ex VAT
4050118663600 D-SUB F6.1 T09VN 3.2N4 TY GY Socket connector 5.5g OMNIMATE Data - D-SUB connector, female 21.00mm 175.00mm PCB connector PCB 9 Straight 180° 2024-08-31T00:00:00+02:00 PA E92202 grey RAL 7035 Au Copper alloy

Trustpilot