TruConnect 15 Way High Density "D" Plug

MPN
15-0400
Brand
TruConnect
Order Code
15-0400
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £0.819
50+ £0.588
500+ £0.521
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,165 in stockAdditional quantity lead time 5 months

Commercial high density D plug with 15 ways, 0.98mm pitch.


  • Straight orientation
  • Solder cup termination method
  • Phosphor bronze contact material
  • Gold over nickel contact plating
  • Tin plated steel shell material, white colour
  • PCB mounting type
  • 5A current rating
  • 1000V dielectric strength
  • 10mR contact resistance
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
No. of Rows 3
Pitch 0.98mm
Type Male

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot