Weidműller 2621700000 Cable Coding System 12.7-25.4mm 40.5mm

MPN
2621700000
Brand
Weidmuller
Order Code
14-0197
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
50+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 08/10/2026

Weidmüllers 2621700000 cable coding system provides efficient identification for cables ranging from 12.7 to 25.4mm with a length of 40.5mm. The system features durable materials suitable for industrial environments, ensuring clear and long-lasting identification. This product is commonly used in electrical engineering projects to organise and label cables for maintenance and troubleshooting.
Type Cable coding system
Colour white
Alternative product HS-HF 12.7-25.4/25 MM W
Available until 2025-08-31T00:00:00+02:00
Basic material Polyolefine
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 120mm²
Conductor cross-section, min. 35mm²
Conductor O.D. 12.7 - 25.4mm
Conductor O.D., max. 25.4mm
Conductor O.D., min. 12.7mm
Cross-section for connected wire 35 - 120mm²
Delivery status This article will no longer be available in the future.
Depth 0.77mm
Depth (inches) 0.0303 inch
GTIN (EAN) 4050118625349
Halogen No
Height 24.9mm
Height (inches) 0.9803 inch
Net weight 1.19g
Number per roll 400
Operating Temperature Range -55...125°C
Operating temperature range, max. 125°C
Operating temperature range, min. -55°C
Printed characters without
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size of labelling field 40.5 x 24.9 mm
Type of printing neutral
Version Conductor and cable markers, 12.7 - 25.4 mm,
Width 40.5mm
Width (inches) 1.5945 inch

Reviews

Be the first to submit a review

Trustpilot