Weidműller 2621620000 Cable Coding System 3.2-6.4mm 10.3mm

MPN
2621620000
Brand
Weidmuller
Order Code
14-0225
Country of Origin
Denmark
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1500+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 16,000 in stock

Weidmüller HS-FR 3.2-6.4/25 MM W is a Cable coding system, white, Conductor O.D.:3.2 - 6.4 mm, without, Polyolefine, -55...125 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Red
Material Plastic
Basic material Polyolefine
Cable Diameter 3.2 - 6.4
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 1.5mm²
Conductor O.D. 3.2 - 6.4mm
Conductor O.D., max. 6.4mm
Conductor O.D., min. 3.2mm
Core diameter 1.5 - 6
Cross-section for connected wire 1.5 - 6mm²
Depth 0.77mm
Depth (inches) 0.0303 inch
GTIN (EAN) 4050118625424
Halogen No
Height 24.9mm
Height (inches) 0.9803 inch
Imprint None
Length 24.9
Net weight 0.3g
Number per roll 2000
Operating Temperature Range -55...125°C
Operating temperature range, max. 125°C
Operating temperature range, min. -55°C
Printed characters without
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size of labelling field 10.3 x 24.9 mm
Transparent false
Type of printing neutral
Version Conductor and cable markers, 3.2 - 6.4 mm, 24.9
Width 10.3
Width (inches) 0.4055 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot