Weidműller 2621570000 Cable Coding System 1.2-2.4mm 4mm

MPN
2621570000
Brand
Weidmuller
Order Code
15-9680
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
571+ £0.161
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 571
Available to back orderBack-order availability date - 12/11/2026

Weidmüller HS-FR 1.2-2.4/25 MM Y is a Cable coding system, yellow, Conductor O.D.:1.2 - 2.4 mm, without, Polyolefine, -55...125 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Yellow
Material Plastic
Basic material Polyolefine
Cable Diameter 1.2 - 2.4
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 0.5mm²
Conductor cross-section, min. 0.25mm²
Conductor O.D. 1.2 - 2.4mm
Conductor O.D., max. 2.4mm
Conductor O.D., min. 1.2mm
Core diameter 0.25 - 0.5
Cross-section for connected wire 0.25 - 0.5mm²
Depth 0.77mm
Depth (inches) 0.0303 inch
GTIN (EAN) 4050118625479
Halogen No
Height 24.9mm
Height (inches) 0.9803 inch
Imprint None
Length 24.9
Net weight 0.22g
Number per roll 2000
Operating Temperature Range -55...125°C
Operating temperature range, max. 125°C
Operating temperature range, min. -55°C
Printed characters without
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size of labelling field 4 x 24.9 mm
Transparent false
Type of printing neutral
Version Conductor and cable markers, 1.2 - 2.4 mm, 24.9
Width 4
Width (inches) 0.1575 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot