Weidműller 2619190000 Surge Voltage Arrester Type I Protection

MPN
2619190000
Brand
Weidmuller
Order Code
14-9953
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £403.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 46 in stock

Weidmüller VPU AC I 4 440/25 LCF is a Combined surge arrester AC (Type 1+2), Mains voltage: 400 V / 690 V, Low voltage network: TN-C-S, TN-S, Number of poles: 4. The device is a Type I lightning and surge protection and is also tested as Type II device. It can be installed in the main and sub distribution board and protects against direct lightning strikes and surge voltages caused by switching operations or indirect lightning. The portfolio offers suitability for various types of main voltage, worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
Type SPD
Voltage Rating - AC 690V AC
capability Ifi technical reasons
Clamping range, max. 35mm²
Clamping range, min. 6mm²
Clamping range, rated connection 16mm²
Colour black
Connection cross-section, stranded, 35mm²
Construction size 8 modular spacing
Degree of protection (IP) IP20
Depth 93mm
Depth (inches) 3.6614 inch
Design Installation housing; 8 TE,
Discharge current In (8/20µs) wire-PE 25 kA
Energy coordination (=10 m) Type I, Type II, Type III
Energy-coordinated protection effect with regard to the terminal equipment true
Follow-on current extinguishing Not available due for
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
GTIN (EAN) 4050118634624
Height 90mm
Height (inches) 3.5433 inch
Humidity 5 - 95% rel. humidity
Integrated backup fuse false
Integrated back-up fuse No
Leakage current at Un 5 µA
Lightning impulse current (10/350 µs) 25
Low voltage network TN-C-S, TN-S
Mains voltage 400 V / 690 V
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage AC 440
Max. continuous voltage, Uc (AC) 440 V
Max. overcurrent protection device, parallel connection (fuse) 250
Max. overcurrent protection device, series connection (fuse) 250
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
MTBF 15 a
Net weight 25g
Nominal voltage AC 400
Notes Only applicable to IT power systems where the earth on the distribution transformer
Number of Poles 4
Operating altitude = 2000 m
Operating Temperature -40 °C...85°C
Optical function display green = OK; red = arrester
Overcurrent protected voltage tapping false
Pollution severity 2
Product information For use in DC applications, please use the fuse of SIBA Type NH2XL aR/aSF DC 1500 V
Protection degree IP20 in installed state
Protection level Up at IN (L/N-PE) = 2.5 kV
Protection level Up at IN (N-PE) = 2.5 kV
Rated load current IL 100 A
Rated Voltage (AC) 400 V
REACH SVHC No SVHC above 0.1 wt%
Remote signalling false
Requirements category acc. to IEC Type I, Type II
Requirements class, acc. to EN T1, T2
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Segment Power distribution
Short-circuit current rating ISCCR 50 kA
Signalling at the device Optical
Signalling contact No
Standards IEC 61643-11, EN
Storage temperature -40 °C...85°C
stranded, max. (DIN 46228-1), min.
Stripping length 13mm
Stripping length, rated connection 13mm
Suitable For Count-in installation
Surge voltage category III
System configuration DC false
System configuration IT false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S true
System configuration TN-S true
System configuration TT false
Test class Type 1 + 2
Tightening torque, max. 3 Nm
Tightening torque, min. 2 Nm
Time interval 5 years
Type of connection Screw connection
UL 94 flammability rating V-0
Voltage protection level 2.5
Voltage protection level L-N 2.5
Voltage protection level L-PE 2.5
Voltage protection level N-PE 2.5
Voltage switching spark gap technology true
Voltage type AC
Width 144mm
Width (inches) 5.6693 inch
Wire connection method Screw connection
Wire cross-section, solid, max. 35mm²
Wire cross-section, solid, min. 6mm²

Reviews

Be the first to submit a review

Trustpilot