Weidműller 2615060000 Connector Female Shrouded Keyed 4-Pole Green

MPN
2615060000
Brand
Weidmuller
Order Code
13-9342
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 05/10/2026

Weidmuller 2615060000 is a 4-pole green female shrouded connector keyed for secure and correct mating. It ensures reliable electrical connections compliant with industry standards and is often used in automation and control systems. This connector is ideal for use in harsh environments where dependable connections are crucial.
Colour Black
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 10mm²
Clamping range, min. 0.2mm²
Clamping screw M 3
class/ pollution degree II/2 class/ pollution degree III/2
Clearance, min. 10.2mm
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 500
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Copper alloy
Contact surface tinned
Creepage distance, min. 13.8mm
Cross-section for conductor connection Type
Depth 42.1mm
Depth (inches) 1.6575 inch
Flexible, max. H05(07) V-K 10mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118619188
Height 23.1mm
Height (inches) 0.9094 inch
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
interchangeability) DIN IEC 512 part 7 section 5 / 05.94
IPC conformity Conformity: The products are developed, manufactured and delivered according international
Layer structure of plug contact 6...8 µm Sn glossy
Maximum Operating Temperature 125°C
Minimum Operating Temperature -50°C
Net weight 23g
Notes •Additional variants on request
Number of Poles 4
Number of Rows 1
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 16.5 N
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 57 A / 0.2 - 10mm²
Product family OMNIMATE Power - series
Protection degree IP20
Pulling force/pole, max. 11 N
Pull-out test Standard
Rated cross-section 6mm²
Rated current (Use group B / CSA) 40.5 A
Rated current (Use group B / UL 1059) 40.5 A Rated current (Use group C / UL 1059) 40.5 A
Rated current (Use group C / CSA) 40.5 A
Rated current (Use group D / CSA) 5 A
Rated current (Use group F / UL 1059) 40.5 A Wire cross-section, AWG, max.
Rated impulse voltage for surge voltage 6000 V Rated impulse voltage for surge voltage 8 kV
Rated impulse voltage for surge voltage 8 kV Short-time withstand current resistance 3 x 1s with 420 A
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated voltage (Use group F / UL 1059) 1000 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length nominal
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 7.62 mm,
VPE height 140.00mm
VPE length 325.00mm
VPE width 150.00mm
Width 45.72mm
Width (inches) 1.8 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 8
Wire cross-section, AWG, min. AWG 24
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot