Weidműller 2593160000 VCG 24V EX 2 G Cable Gland G 1/2 Robust Safe

MPN
2593160000
Brand
Weidmuller
Order Code
13-9896
Country of Origin
Slovenia
Qty Unit Price (Ex VAT)
10+ £31.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 10 in stock

Weidmüller VCG 24V EX 2 G 1/2 is a Surge arrester MCR technology (Ex), Cable glands, Rated voltage (AC): , Rated voltage (DC): 24 V. The device is a surge arrester in the field of instrumention and control (I&C) is well suited for protecting measurement, control and regulation circuits (MCR) in the hazardous area applications (Ex area). It is approved to be used in this application. The portfolio offers small and compact design to protect up to two binary or four analogue signal with one device. The application is installed on a mounting rail.
- Setting mounting housing
°C=Ta=50 °C) °C)
ATEX - dust labelling IEC Ex BAS 18.0085X,
ATEX - gas labelling 18ATEX0141X, II 1GD, Ex
Colour silver
Cross-section 1mm²
Design straight, G 1/2 (BSP 1/2)
Diameter 28mm
Dielectric strength at FG against PE = 500 V
Discharge current Imax (8/20µs) wire- 10 kA Input voltage, max. Ui
Discharge current In (8/20µs) wire-wire 5 kA Discharge current Imax (8/20µs) wire-PE10 kA
Ex ia IIIC T85 °C Da, (-30 ia II T6 Ga, (-30 °C=Ta=50
FIELD BUS FOUNDATION BUS H1 According to IEC 61158-2
Frequency range, min. 0 Hz
GTIN (EAN) 4050118605143
Height 24mm
Height (inches) 0.9449 inch
Height of lowest version 54mm
Input current, max. Ii 0.8 A
Input power, max. PI 2 W
Input voltage, max. Ui 50 V
Insertion Loss 30 MHz
Internal capacity, max. CI 0 nF
Internal inductance, max. LI 60 µH
Length 78mm
Length (inches) 3.0709 inch
Marking EN 60079 Ex ec nC IIC T4 Gc
Net weight 180g
Operating Temperature -30 °C...60°C
Protection degree IP67
Qty. 1 items
Rated Voltage (DC) 24 V
Rated voltage (DC), max. 33 V
REACH SVHC No SVHC above 0.1 wt%
Requirements category acc. to IEC D1, C1, C2, C3
Response time / fallback time < 1 ns
ROHS Conform
RoHS Compliance Status Compliant
Segment Measurement - Monitoring
Standards IEC 61643-21, IEC
Storage temperature -30 °C...60°C
Time interval 5 years
Type SPD
Version Stainless steel screw
Width 24mm
Width (inches) 0.9449 inch
Wire connection method Cable length: 250mm
wire-wire Wire-PE

Reviews

Be the first to submit a review

Trustpilot