Weidműller 2591360000 Surge Arrester Reliable Surge Protection

MPN
2591360000
Brand
Weidmuller
Order Code
14-9951
Country of Origin
Slovenia
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £50.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 414 in stock

Weidmüller VPU AC II 1 R 350/50 is a Surge arrester AC (Type 2), Mains voltage: , Low voltage network: Single-phase, TN, Number of poles: 1. The device is a Type II surge protection and is also tested as Type III device. It can be installed in the sub distribution board and also can protect the following end devices against surge voltages caused by switch operations or indirect lightning. The portfolio offers a wide range of applications with different nominal voltages, suitability for various types of main voltages and worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
Type SPD
61643-11, UL 1449 61643-11
Ambient temperature -40 °C…85°C
Ambient temperature (operational), max.85 °C Rated Voltage UN
capability Ifi taken into account
Category SPD TYPE 1CA
Category type 2 true
Certificate No. (cURus) E354261
Clamping range, max. 35mm²
Clamping range, min. 1.5mm²
Clamping range, rated connection 16mm²
Colour orange, black
Combined pulse UOC 6 kV
Connection cross-section, stranded, 35mm²
Connection Type PUSH IN
Construction size 1 modular spacing
Cross-section for connected wire, solid 0.25 mm² Stripping length
Degree of protection (IP) IP20
Depth 68mm
Depth (inches) 2.6772 inch
Depth including DIN rail 76mm
Design Installation housing; 1TE,
Discharge current (type III) 3 kA
Discharge current Imax (8/20µs) wire-PE50 kA SPD type
Discharge current In (8/20µs) wire-PE 20 kA
Energy coordination (=10 m) Type II, Type III
Follow-on current extinguishing Follow current need not be
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
Fuse protection No Fuse neccessary =315
GTIN (EAN) 4050118599572
Height 111mm
Height (inches) 4.3701 inch
Humidity 5 - 95% rel. humidity
In 20 kA
Integrated backup fuse false
Integrated back-up fuse No
Integrated short-circuit protection false
Integrated short-circuit protection selective to fuse gG 315
Leakage current at Un 0.3mA
Leakage-current free false
Low voltage network Single-phase, TN
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage AC 350
Max. continuous voltage, Uc (AC) 350 V
Max. discharge surge current (8/20) 50
Max. overcurrent protection device, parallel connection (fuse) 315
MCOV (L-PE) 350 V
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 157g
Nominal voltage AC 230
Number of conductors (without earthing) 1
Number of Poles 1
Operating altitude = 4000 m
Operating Temperature -40 °C...85°C
Optical function display green = OK; red = arrester
Pollution severity 2
Product information For use in DC applications, please use the fuse of SIBA Type NH2XL aR/aSF DC 1500 V
Protection degree IP20 in installed state
Protection level Up at IN (L/N-PE) = 1.75 kV
Rated Voltage (AC) 230 V
REACH SVHC No SVHC above 0.1 wt%
remote contact Insta IP 20
Requirements category acc. to IEC Type II, Type III
Requirements class, acc. to EN T2, T3
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
SCCR 200 kA
Segment Power distribution
Short-circuit breaking capacity (Isccr) 50
Short-circuit current rating ISCCR 50 kA
Signalling at the device Optical
Signalling contact 250 V 1A 1CO
Standards IEC 61643-11, EN
Storage temperature -40 °C...85°C
Stripping length 18mm
Stripping length, rated connection 18mm
Surge voltage category III
System configuration DC false
System configuration IT true
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S true
System configuration TT true
Tightening torque, max. 4.5 Nm
Tightening torque, min. 3 Nm
Time interval 5 years
Type of connection Screw connection
UL 94 flammability rating V-0
UL Energy Networks Split-Phase
UL File Number Search UL Website
Voltage protection level L-N 1750
Voltage protection level N-PE 1500
Voltage type AC
VPR (L-PE) 1000 V
VPR (N-PE) 1000 V
Width 18mm
Width (inches) 0.7087 inch
Wire connection method Screw connection
Wire cross-section, solid, max. 35mm²
Wire cross-section, solid, min. 1.5mm²
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot