Weidmüller 2590100000 Cover Lid Grey 2 m x 37.5 mm Trunking Conduit

MPN
2590100000
Brand
Weidmuller
EAN-13
4050118600667
Order Code
18-4995
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 09/10/2026

Weidmüller 2590100000 Cover Lid is a high-quality component designed for use with trunking conduit systems, offering robust protection and an organised solution for cable management. Measuring 2 metres in length and 37.5 millimetres in width, this grey cover lid is engineered to fit seamlessly onto corresponding conduits, ensuring a secure closure and protecting cables from dust, moisture, and external interference. Constructed with durability in mind, it is well-suited for various industrial and commercial electrical installations where maintaining the integrity and safety of electrical components is crucial. Typical applications include electrical enclosures, data centres, and industrial facilities where efficient cable routing and protection are required.
Type Cover
Colour Grey
Length 2m
Component Lid
Content 1
Dimensions (L x W) 2 m x 37.5 mm
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot