Weidmüller 2590030000 Cover Lid Grey 2m x 75mm for Trunking Conduit & Trunking

Weidmüller 2590030000 Cover Lid Grey 2m x 75mm for Trunking Conduit & Trunking

MPN
2590030000
Brand
Weidmuller
EAN-13
4050118600735
Order Code
18-4994
Country of Origin
Italy
View Full Product Range (4)

Discontinued


Weidmüller 2590030000 is a cover lid designed specifically for use in trunking and conduit systems, providing reliable enclosure solutions for wire and cable management. This grey cover lid measures 2 metres in length and 75 millimetres in width, offering a durable and precise fit for ensuring protection and organisation in electrical installations. Engineered for compatibility with various conduit and trunking applications, it facilitates the integration of your wiring systems while maintaining an orderly and accessible layout. Typical applications include industrial automation settings, commercial building projects, and other environments where efficient electrical distribution and protection are required. Constructed to adhere to the rigorous standards expected in engineering environments, this cover lid serves as a practical component in maintaining the integrity and safety of electrical systems.
Type Cover
Colour Grey
Length 2m
Component Lid
Content 1
Dimensions (L x W) 2 m x 75 mm
Width 75mm

Trustpilot