Weidműller 2589760000 Cable Duct H60mm W100mm

MPN
2589760000
Brand
Weidmuller
Order Code
14-0237
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
26+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 26
Despatched within 5 working days - 220 in stock

Weidmüller CD-BO 60X100 8/12 GY is a Cable duct, Height: 60 mm, Width: 100 mm, slotted, Slit width: 8.00 mm, Slit gap: 12.00 mm. Cable conduit for routing wires and cables. Removable lid and dimensionally accurate base perforation. Installed conductors can be fixed with holding lugs, the cover can simply be snapped on.
Type Trunking
Colour Grey
Length 2m
Material Polyvinyl chloride (PVC)
Internal Diameter n/a

Reviews

Be the first to submit a review

Trustpilot