Weidműller 2588730000 Cable Duct Height 40mm Width 80mm

MPN
2588730000
Brand
Weidmuller
Order Code
14-0234
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
40+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 373 in stock

Weidmüller CD 40X80 8/12 GY is a Cable duct, Height: 40 mm, Width: 80 mm, slotted, Slit width: 8.00 mm, Slit gap: 12.00 mm. Cable conduit for routing wires and cables. Removable lid and dimensionally accurate base perforation. Installed conductors can be fixed with holding lugs, the cover can simply be snapped on.
Type Trunking
Colour Grey
Length 2m
Material Polyvinyl chloride (PVC)
Internal Diameter n/a

Reviews

Be the first to submit a review

Trustpilot