Weidműller 2588620000 Braided Hose Diameter 12mm Length 120mm

MPN
2588620000
Brand
Weidmuller
Order Code
14-0053
Country of Origin
Italy
Qty Unit Price (Ex VAT)
150+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 800 in stock

Weidmüller CBC-SP 14-120/25 V2 WT is a Braided hose, Diameter: 12 mm, 120 mm, white. Hollow-braid hose for the protection of cables.
Sleeve Diameter 12mm
Colour White
Length 120mm
Material PE
Type Braided Sleeving

Reviews

Be the first to submit a review

Trustpilot