Weidmüller 2588570000 CBC-SP Cable Trunking Black 5-50mm 25m

MPN
2588570000
Brand
Weidmuller
EAN-13
4050118602623
Order Code
08-2594
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Weidmüller CBC-SP 5-50/25 BK is a black cable trunking system designed to accommodate cables ranging from 5 mm to 50 mm in diameter. It features a protective cable jacket and cable sleeve, offering enhanced heat and protective capabilities over a length of 25 meters. Ideal for industrial environments, this product ensures efficient cable management and safeguarding.
Type Cable trunking
Colour Black
Length 25m
Material Polyethylene (PE)
Internal Diameter n/a
Bundle Ø (max.) 50mm
Bundle Ø range 5 up to 50mm
Maximum Temperature +60°C
Min. temperature -15°C

Reviews

Be the first to submit a review

Trustpilot