Weidműller 2568530000 Cable Connector Female Shrouded High-Density

MPN
2568530000
Brand
Weidmuller
Order Code
13-9079
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £29.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 3 in stock

Weidmüllers 2568530000 cable connector is a female shrouded high-density component designed for secure and reliable electrical connections. It features a compact design that suits high-density applications where space-saving is essential. This connector is typically used in industrial automation and control systems.
Coating housing Powder coating
Colour black
Degree of protection (IP), mounted IP68
Design of housing Bulkhead housing
EMC-version true
Free from halogens false
GTIN (EAN) 4050118776638
Housing colour Black
Housing Material Aluminium
Inflammability class of insulation material according to UL94 Other
Material adaptor plate Aluminium
Net weight 255g
Number of conduit inlets 1
Position cable feed Bottom
Position of the shackle Other
Product information Depending on the intended operation, internally generated voltages can superimpose the working
Protection degree IP68, in plugged condition
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish Powder-coated
Type of housing Housing extension
Type of locking Screw
UL 94 flammability rating None
UV resistant true
With cable screw gland false
With hinged lid false
With sealing true

Reviews

Be the first to submit a review

Trustpilot