Weidműller 2544000000 HDC Connector Female Unshrouded EMC Shielded 24D 32G

MPN
2544000000
Brand
Weidmuller
Order Code
14-0061
Country of Origin
China
Qty Unit Price (Ex VAT)
25+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 191 in stock

Weidmüller HDC 24D TOLU 1M32G EMC is a Housing industry connectors, Cable entry from top, Plug housing, End-locking clamp, lower side, Installation size: 4, IP65, in plugged condition. The special die-cast alloy and multi-layered surface sealing provide complete protection for the enclosure.
BG 4
Cable Entry w. thread
Certificate No. (cURus) E92202
Clamp version End-locking clamp
Colour (RAL) RAL 9011
Cover without cover
Depth 73mm
Depth (inches) 2.874 inch
Design high
Design of housing Cable entry from top, Plug
Design of locking system End-locking clamp, lower
ECLASS 14 27-44-02-02
ECLASS 15.0 27-44-02-02
ETIM 10 EC000437
ETIM 8.0 EC000437
ETIM 9.0 EC000437
GTIN (EAN) 4050118648737
Height 72mm
Height (inches) 2.8346 inch
Installation size 4
Internal thread M 32
Limit temperature -40 °C ... 125°C
Net weight 183.2g
Number of cable entry on top 1
Number of cable entry sideways 0
Protection degree IP65, in plugged condition
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sealing FPM
Size of cable entries M 32
Suitable for ModuPlug® Yes
Surface finish Powder coating
Top part/bottom part/lid upper part
UL 94 flammability rating V-0
UL File Number Search UL Website
Version HDC enclosures, Installation size: 4, Protection
Width 43mm
Width (inches) 1.6929 inch

Reviews

Be the first to submit a review

Trustpilot