Weidműller 2542350000 Connector Female Shrouded Key Distinguishing Features

MPN
2542350000
Brand
Weidmuller
Order Code
13-9109
Country of Origin
Germany
Qty Unit Price (Ex VAT)
150+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 05/10/2026

Weidmüller produces the 2542350000 connector, a female shrouded key component with precision engineering for secure connectivity. It features reliable locking mechanisms and enhanced durability for critical applications. Typically used in industrial automation and control systems, its suitable for environments requiring stable electrical connections.
Colour Grey
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Can be coded Yes
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.08mm²
Clamping screw M 2
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 7042
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Depth 18.5mm
Depth (inches) 0.7283 inch
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118554014
Height 13mm
Height (inches) 0.5118 inch
Insulating material PBT
Insulating material group IIIa
interchangeability) DIN IEC 60512 part 7 section 5 / 05.94
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.138 "
L1 in mm 3.50mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
max. 0.25 Nm
Maximum Operating Temperature 100°C
min. 0.2 Nm
Minimum Operating Temperature -50°C
Net weight 2.24g
Notes •Additional variants on request
Number of Poles 2
Number of Rows 1
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm
Plugging cycles 25
Plugging force/pole, max. 7 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 320 V / 17 A / 0.2 - 1.5mm²
Product family OMNIMATE Signal - series BL/SL 3.50
Protection degree IP20, when fully mounted
Pulling force/pole, max. 5 N
Pull-out test Standard
Qty. 264 items
Rated cross-section 1.5mm²
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Field connection
UL 94 flammability rating V-0
Usage information Tightening torque
Version PCB plug-in connector, female plug, 3.50 mm,
Volume resistance =5 mO
VPE height 20.00mm
VPE length 338.00mm
VPE width 130.00mm
Width 7mm
Width (inches) 0.2756 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 28
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot