Weidműller 2537500000 Connector Female Shrouded 5mm Pitch 2-Pin

MPN
2537500000
Brand
Weidmuller
Order Code
13-8473
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £19.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 16/10/2026

Weidmüller manufactures the 2537500000 connector, a female shrouded component with a 5mm pitch and 2-pin configuration. This connector is known for its reliable electrical connections and protection against accidental contact, suitable for use in industrial automation and control systems. Its designed versatility makes it an ideal choice for securely connecting electronic modules and circuit boards.
Pitch 5mm
No of Ways Per Row 2
Attenuation = 3.2 dB/km at 850 nm, =
Bandwidth = 250 MHz*km at 850 nm,
Cable layout ZIPCORD
Core diameter 62.5 µm
Fibre Type GOF, Multimode, OM1
GTIN (EAN) 4050118549119
Installation temperature -5 °C...50°C
Length 1 m
Length (inches) 39.3701 inch
Material sheath PVC
Min. bending radius, once only 30mm
Min. bending radius, repetitive 60mm
Net weight 38g
Operating Temperature -5 °C...75°C
Primary coating 245.00 µm
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter 3*6mm
Sheathing colour orange
Standard designations I-V(ZN)Y
Storage temperature -25 °C...75°C
Type IE-FM6Z2VO0001MSD0ST0X
Version Pre-assembled patch cable, crossover, SC duplex

Reviews

Be the first to submit a review

Trustpilot