Weidműller 2528370000 Device Marking Halogen-Free Self-Adhesive 3000

MPN
2528370000
Brand
Weidmuller
Order Code
14-7074
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £218.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 4 in stock

Weidmüllers 2528370000 is a halogen-free, self-adhesive device marking solution. It is ideal for applications requiring clear and durable equipment identification in environments concerned with safety and compliance. This product is commonly used in electrical and electronic industry settings.
Type Device marking
Colour Green
Adhesive Acrylate adhesive
Approval acc. to UL 969 Yes
Basic material Polyester
compatible printer THM MULTIMARK, THM
Depth 0.1mm
Depth (inches) 0.0039 inch
ECLASS 14 27-28-11-04
ECLASS 15.0 27-28-11-04
ETIM 10 EC001288
ETIM 8.0 EC001288
ETIM 9.0 EC001288
GTIN (EAN) 4050118539264
Halogen No
Halogen free true
Height 100
Height (inches) 3.937 inch
Length 0.1
Length (inches) 1181.1 inch
Magnetic false
Net weight 844g
Number per roll 1
Operating Temperature Range -40...120°C
Operating temperature range, max. 120°C
Operating temperature range, min. -40°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Self-adhesive false
Text Unprinted
Transparent false
UL 94 flammability rating V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot