Weidműller 2526330000 Cable Coding System 6.4-12.7mm 20.9mm

MPN
2526330000
Brand
Weidmuller
Order Code
14-0196
Country of Origin
Denmark
View Full Product Range (26)
Qty Unit Price (Ex VAT)
800+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 6,000 in stock

Weidmüller HS-HF 6.4-12.7/12 MM W is a Cable coding system, white, Conductor O.D.:6.4 - 12.7 mm, without, Polyolefine, -55...105 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour White
Material Plastic
Basic material Polyolefine
Cable Diameter 6.4 - 12.7
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 35mm²
Conductor cross-section, min. 6mm²
Conductor O.D. 6.4 - 12.7mm
Conductor O.D., max. 12.7mm
Conductor O.D., min. 6.4mm
Core diameter 6 - 35
Cross-section for connected wire 6 - 35mm²
Depth 0.77mm
Depth (inches) 0.0303 inch
GTIN (EAN) 4050118537482
Halogen No
Height 12.7mm
Height (inches) 0.5 inch
Imprint None
Length 12.7
Net weight 0.42g
Number per roll 2000
Operating Temperature Range -55...105°C
Operating temperature range, max. 105°C
Operating temperature range, min. -55°C
Printed characters without
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
Version Conductor and cable markers, 6.4 - 12.7 mm, 12.7
Width 20.9
Width (inches) 0.8228 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot