Weidmüller 2519570000 Klippon Bdx Filler M20 Stainless Steel Cable Accessory

MPN
2519570000
Brand
Weidmuller
EAN-13
4050118532050
Order Code
18-4988
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Weidmüller 2519570000 is a high-quality stainless steel cable accessory designed for filling M20 openings, known for its durability and precision engineering. As a type of cable clip, this Klippon BDX M20x15 S filler is constructed from robust stainless steel which ensures resistance to corrosion and mechanical stress, making it ideal for use in demanding industrial environments. Typical applications include securing and organising cables within control panels, junction boxes, and other electrical enclosures, where they provide a reliable solution for maintaining cable arrangement and protection against potential environmental and mechanical impacts. This product is suitable for engineers looking for a reliable component to enhance the integrity and safety of their cabling systems in various installations where maintaining a clean and organised setup is crucial.
Type KLIPPON BDX M20X15 S
Material Stainless steel
Colour Other
AF size 1 27mm
Air Flow 0.25 l / 1 h
Approval conditions ATEX, IECEX, UL AEx Class
Basic material Stainless steel 1.4404
Cable gland M 20
Certificate no. cable gland (ATEX) CML 19ATEX3347X
Certificate no. cable gland (CSA) E340660
Certificate no. cable gland (IECEx) IECEx CML 19.0105X
Content 1
Dimensions (L x W) 22 mm x 27 mm
Explosion protection type Improved safety Ex e
External thread M20
Filter Bronze insert (90% copper,
Glass-fibre reinforced false
GTIN (EAN) 4050118532050
Halogen halogen-free
Halogen free true
Head Diameter 26.20mm
Height 12mm
Height (inches) 0.4724 inch
Identification Ex e IIC Gb, Ex ta IIIC Da
Impact resistance 7 J ATEX version
IP Rating IP66
Length 22mm
Length (inches) 0.8661 inch
Length of thread 15mm
Material quality Stainless steel 316 (V4A)
Maximum Temperature +200°C
Min. temperature -60°C
Net weight 60.2g
Nominal Thread Size Inch/Gas Pipe Thread Other
Note: protection class - The venting element
Operating Temperature -60 °C...200°C
Operating temperature range, max. 200°C
Operating temperature range, min. -60°C
O-Ring Silicone
Pitch of thread 1.5mm
Pitch thread 1.5
Product Type Filler
Protection class (UL) Type 4
Protection degree IP66
Protection degree with GWDR IP66
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sealing Silicone
Shock resistant false
Silicone Yes
Spanner size 27mm
Standards IEC 60079-0, IEC
Surface protection Bare
Thread Length 15mm
Thread Type Metric
Tightening torque 5 Nm
Torque for connecting adapter, max. 5.00 Nm
Torque for connecting adapter, min. 5.00 Nm
Torque for lock nut, max. 5.00 Nm
Torque for lock nut, min. 5.00 Nm
Version Klippon BDX (compensating elements), Compen-
Weight 60.2g
Width 27mm
Width (inches) 1.063 inch
With strain relief false

Reviews

Be the first to submit a review

Trustpilot