Weidműller 2507120000 Cover Hood PCB Connectors Protects Components

MPN
2507120000
Brand
Weidmuller
Order Code
14-7015
Country of Origin
Germany
Qty Unit Price (Ex VAT)
80+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
614 in stock, despatched in 5 working days

Weidmüller BLZP AH 10 BK is a Cover hood (PCB connectors). Cover hood for protecting the PCB plug-in connector.
Mounting Type Through Hole
Accessory true
Colour black
Colour chart (similar) RAL 9011
ECLASS 14.0 27-46-04-05
ECLASS 15.0 27-46-04-05
ETIM 10.0 EC002943
ETIM 8.0 EC002943
ETIM 9.0 EC002943
GTIN (EAN) 4050118524284
Height 48mm
Height (inches) 1.8898 inch
Insulating material PBT
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.197 "
Length 50mm
Length (inches) 1.9685 inch
max. 0.5 Nm
min. 0.4 Nm
Net weight 18.6g
Notes •Long term storage of the product with average temperature of 50 °C and maximum humidity
Number of Poles 10
Operating temperature, max. 100°C
Operating temperature, min. -50°C
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
plug completely and offer the following functions: Product data
Product family OMNIMATE Signal - series BL/SL 5.08
Product image Dimensional drawing
Qty. 10 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part false
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type Cover hood
Type of accessory/spare part Other
UL 94 flammability rating V-0
Usage information Tightening torque
Version PCB plug-in connector, Accessories, Hood, black,
VPE height 55.00mm
VPE length 159.00mm
VPE width 107.00mm
Width 19mm
Width (inches) 0.748 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot