Weidműller 2505350000 Insert Indent Crimp Female Shrouded Connector

MPN
2505350000
Brand
Weidmuller
Order Code
14-7505
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £219.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 4 in stock

Weidmüllers 2505350000 Insert Indent Crimp Female Shrouded Connector features reliable crimp connection technology and a shrouded design for enhanced safety. This connector is typically used in industrial applications for secure electrical connections, often in automation or machinery systems. Its robust construction supports consistent performance and assembly ease in harsh environments.
Type Crimp Tool Insert
•large processing range up to 300 mm² Order No.
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 3/0
Conductor cross-section, min. AWG 3/0
Crimp cross-section copper 95
Crimping range, max. 95mm²
Crimping type/profile Indent crimp
Crimping width 16mm
Crimping width in mm 16
Cross Section 95 - 95
Depth 22mm
Depth (inches) 0.8661 inch
GTIN (EAN) 4050118519730
Height 42mm
Height (inches) 1.6535 inch
Net weight 144.32g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Type of contact DIN 46234 cable lug, DIN
Version Crimping tool insert, 95mm², Indent crimp
Width 42mm
Width (inches) 1.6535 inch

Reviews

Be the first to submit a review

Trustpilot