Weidműller 2505300000 Insert Indent Crimp Male Unshrouded Connector

MPN
2505300000
Brand
Weidmuller
Order Code
13-9826
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £211.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 3 in stock

Weidmüller produces the 2505300000 insert indent crimp male unshrouded connector, a reliable component for electrical connections. Its unshrouded male design and crimping capability enhance precision and performance in wiring applications. Typically used in industrial automation, it ensures robust connectivity under various conditions.
Type ES EPG 60/HPG DIN 16
•large processing range up to 300 mm² Order No.
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 6
Conductor cross-section, min. AWG 6
Crimp cross-section copper 16
Crimping range, max. 16mm²
Crimping type/profile Indent crimp
Crimping width 10mm
Crimping width in mm 10
Cross Section 16 - 16
Depth 22mm
Depth (inches) 0.8661 inch
GTIN (EAN) 4050118519709
Height 42mm
Height (inches) 1.6535 inch
Net weight 150g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Type of contact DIN 46234 cable lug, DIN
Version Crimping tool insert, 16mm², Indent crimp
Width 42mm
Width (inches) 1.6535 inch

Reviews

Be the first to submit a review

Trustpilot