Weidműller 2505290000 Insert Indent Crimp Unshrouded Female Connector

MPN
2505290000
Brand
Weidmuller
Order Code
13-9824
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £240.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 3 in stock

Weidmüller manufactures the 2505290000 insert indent crimp unshrouded female connector, known for its reliable crimp connection technology. This connector is ideal for use in applications requiring compact and robust connections without the bulk of shrouding. Often utilised in industrial and automation environments, it supports efficient and secure electrical terminations.
Type ES EPG 60/HPG DIN 10
•large processing range up to 300 mm² Order No.
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 8
Conductor cross-section, min. AWG 8
Crimp cross-section copper 10
Crimping range, max. 10mm²
Crimping type/profile Indent crimp
Crimping width 7mm
Crimping width in mm 7
Cross Section 10 - 10
Depth 22mm
Depth (inches) 0.8661 inch
GTIN (EAN) 4050118519723
Height 42mm
Height (inches) 1.6535 inch
Net weight 116.16g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Type of contact DIN 46234 cable lug, DIN
Version Crimping tool insert, 10mm², Indent crimp
Width 42mm
Width (inches) 1.6535 inch

Reviews

Be the first to submit a review

Trustpilot