Weidmullers Cable Insert 1m Cat6A, part number 2503730100, is a high-speed data transmission component designed for efficient networking. It features shielded, twisted pairs to reduce electromagnetic interference, ensuring reliable performance up to 10 Gbps. Typically used in industrial or commercial environments, it provides a secure connection for Ethernet applications.
| Length |
1 m |
| LAN Category |
6A (IEC) |
| Anti-kink sleeve |
None |
| Cable Type |
Other |
| Case connector connection 1 |
Other |
| Case connector connection 2 |
Other |
| Category |
Cat. 6A |
| Coding |
X-coded |
| Colour anti-kink sleeve |
Black |
| Colour coding |
white / orange, orange, white / green, green, white / brown, brown, white / blue, blue |
| Colour outer sheath |
Green |
| Contact surface |
Au (Gold) |
| Degree of protection (IP) |
IP00 |
| GTIN (EAN) |
4050118522716 |
| Halogen |
halogen-free, according to IEC 60754-1 |
| Halogen free according to EN IEC 60754-1 |
true |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Insulation |
PE, Expanded |
| Insulation Resistance |
= 108 O |
| Limit temperature |
-30 °C ... 90°C |
| Locking lever |
true |
| Material connector housing, connection 1 |
Metal |
| Material connector housing, connection 2 |
Metal |
| Module side version |
Male |
| Net weight |
70g |
| Nominal Current |
0.5 A |
| Nominal Voltage |
50 V |
| Number of Poles |
8 |
| NVP value |
65 |
| Oil resistant according to EN IEC 60811-404 |
true |
| Opposite side version |
Male, straight, RJ45 |
| Pin assignment |
Other |
| Plugging cycles |
= 100 |
| Pollution severity |
2 |
| Qty. |
1 items |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5 |
| Sheath material |
PUR |
| Sheathing colour |
green |
| Shielded |
Yes |
| Signs |
± |
| Suitable for cable guide chain |
false |
| Tolerance |
0.3mm |
| Transmission rate |
10 Gbps, 10 Gbit/s |
| Type of connector connection 1 |
Other |
| Type of connector connection 2 |
Other |