Weidmüller manufactures the 2493300000 connector, which is a female shrouded component with a 10.16 mm pitch. It is designed to ensure reliable electrical connections and is typically used in automation and industrial control systems. This connector is part of a robust offering used for safe electrical interconnectivity in demanding environments.
| 57 106 |
0470 |
| Angle contact/conductor connection |
90° (upwards vertical) |
| Can be coded |
Yes |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
16mm² |
| Clamping range, min. |
2.5mm² |
| class/ pollution degree III/2 |
class/ contamination degree III/3 |
| Coating housing |
Uncoated |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Colour of operational elements |
red, grey |
| Comparative Tracking Index (CTI) |
= 400 |
| Conductor outlet direction |
180° |
| Conductor type |
Type of conductor |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
2.5 - 16 |
| Connectable conductor cross section fine-strand without cable end sleeve |
2.5 - 16 |
| Connectable conductor cross section multi-wired |
10 - 16 |
| Connectable conductor cross section solid-core |
2.5 - 10 |
| Contact Material |
Cu-alloy |
| Contact surface |
silver-plated |
| Contact Type |
Bus |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
39.5mm |
| Depth (inches) |
1.5551 inch |
| Easy connection of conductorsWIRE READY |
Quick wiring |
| Flexible, max. H05(07) V-K |
16mm² |
| Flexible, min. H05(07) V-K |
2.5mm² |
| GTIN (EAN) |
4050118503081 |
| Height |
28.9mm |
| Height (inches) |
1.1378 inch |
| Housing colour |
Black |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
II |
| Insulation Resistance |
= 108 O |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.400 " |
| L1 in mm |
10.16mm |
| Layer structure of plug contact |
= 3 µm Ag |
| loosening of conductors |
8.10 |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Silver |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
10.16 |
| Modular spacing contacts |
10.16 |
| Net weight |
28.7g |
| Notes |
•Additional variants on request |
| Number of Poles |
2 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 120 |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.400 " |
| Pitch in mm (P) |
10.16mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
15 N |
| Pollution degree |
2 |
| pollution degree II/2 |
pollution degree III/2 |
| pollution degree III/3 |
class/ pollution degree II/2 |
| Product data |
IEC: 1000 V / 76 A / 2.5 - 16mm² |
| Product family |
OMNIMATE Power - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
15 N |
| Pull-out test |
Standard |
| Rated cross-section |
16mm² |
| Rated current (Use group B / UL 1059) 51 A |
Rated current (Use group C / UL 1059) 51 A |
| Rated current In |
70 |
| Rated Surge Voltage |
8 |
| Rated voltage |
1000 |
| Rated voltage (Use group B / UL 1059) 600 V |
Rated voltage (Use group C / UL 1059) 600 V |
| Rated voltage for surge voltage class / |
1000 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
Length of ferrules is to be chosen depending on the product and the rated voltage. |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.8 x 4.0 |
| Screwdriver blade standard |
DIN 5264 |
| Solid, max. H05(07) V-U |
10mm² |
| Solid, min. H05(07) V-U |
2.5mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stranded, max. H07V-R |
16mm² |
| Stranded, min. H07V-R |
10mm² |
| Test |
mark of origin, type identification, pitch, |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Push-in clamp connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, 10.16 mm, |
| VPE height |
75.00mm |
| VPE length |
356.00mm |
| VPE width |
186.00mm |
| Width |
40.64mm |
| Width (inches) |
1.6 inch |
| Wire connection method |
PUSH IN with actuator |
| Wire cross-section, AWG, max. |
AWG 6 |
| Wire cross-section, AWG, min. |
AWG 12 |
| wire end ferrule |
Stripping length |
| With protective conductor |
false |