Weidműller 2492190000 PCB Terminal 10.00mm Female Unshrouded

MPN
2492190000
Brand
Weidmuller
Order Code
14-7837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
15+ £26.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 30 in stock

Weidmüller LUFS 10.00/10/180V 5.0SN BK BX is a PCB terminal, 1000 V, 101 A, Pitch in mm: 10.00, 16 mm², Number of poles: 10, PUSH IN with actuator, THT solder connection, 180°, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
Mounting Type Through Hole
Mounting Direction Vertical
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
Angle PCB/conductor connection 90° (upwards vertical)
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 16mm²
Clamping range, min. 0.5mm²
class/ pollution degree II/2 class/ pollution degree III/2
Colour black
Colour chart (similar) RAL 9011
Colour of operational elements orange
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 16
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 25
Connectable conductor cross section multi-wired 6 - 25
Connectable conductor cross section solid-core 0.5 - 16
Connection type conductor Push-in clamp connection
Connection type PCB Soldering connection
Contact Base Material E-Cu
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Degree of protection (IP), mounted Other
Depth 24.7mm
Depth (inches) 0.9724 inch
Fitted by customer No
Flexible, max. H05(07) V-K 25mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4050118559910
Height 36.3
Height (inches) 1.4291 inch
Height of lowest version 31.3mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material Wemid (PA)
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 3.543 "
L1 in mm 90.00mm
Layer structure of solder connection 4...10 µm Sn matt
Length pin 5
loosening of conductors Requirement
Material insulation body Polyamide (PA)
Maximum Operating Temperature 120°C
Minimum Operating Temperature -40°C
Modular spacing connections 10
Moisture Level (MSL) UL 94 flammability rating
Mounting onto the PCB THT solder connection
Net weight 80.88g
Notes •Additional variants on request
Number of electrical connections 10
Number of Poles 10
Number of Rows 1
Number of solder pins per pole 2
Operating Temperature -40 - 120
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.394 "
Pitch in mm (P) 10.00mm
Plug gauge in accordance with EN 5.4 mm x 5.1 mm; 5.3 mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 101 A / 0.5 - 25mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pull-out test Standard
Rated current (Use group B / CSA) 57 A
Rated current (Use group B / UL 1059) 57 A Rated current (Use group C / UL 1059) 57 A
Rated current (Use group C / CSA) 57 A
Rated current (Use group D / CSA) 5 A
Rated current (Use group D / UL 1059) 5 A Rated current (Use group F / UL 1059) 57 A
Rated current In 101
Rated current, min. number of poles 101 A
Rated impulse voltage for surge voltage 6 kV Rated impulse voltage for surge voltage 8 kV
Rated Surge Voltage 8
Rated voltage 1000
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated voltage (Use group F / UL 1059) 1000 V
Rated voltage for surge voltage class / 1000 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.8 x 4.0
Solder eyelet hole diameter (D) 1.6mm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin length (l) 5mm
Solid, max. H05(07) V-U 16mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 25mm²
Stranded, min. H07V-R 6mm²
Test mark of origin, type identification, pitch,
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60947-7-4
Type PCB terminal
Type of banding Other
Type of fastening Solder
Type of PCB fastening Other
UL File Number Search UL Website
Version Printed circuit board terminals, 10.00 mm, Num-
VPE height 53.00mm
VPE length 316.00mm
VPE width 114.00mm
Width 101.58mm
Width (inches) 3.9992 inch
Wire connection method PUSH IN with actuator
Wire cross-section, AWG, max. AWG 4
Wire cross-section, AWG, min. AWG 18
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot