Weidmüller LUF 15.00/05/90 5.0SN BK BX is a PCB terminal, 1000 V, 101 A, Pitch in mm: 15.00, 16 mm², Number of poles: 5, PUSH IN with actuator, THT solder connection, 90°, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
| Mounting Type |
Through Hole |
| 0470 |
unplugged |
| 57 106 |
connectors from 6mm² |
| Angle PCB/conductor connection |
0°/180° (horizontal) |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
25mm² |
| Clamping range, min. |
0.5mm² |
| class/ pollution degree III/2 |
class/ contamination degree III/3 |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 600 |
| Conductor outlet direction |
90° |
| Conductor type |
Type of conductor |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.5 - 16 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.5 - 25 |
| Connectable conductor cross section multi-wired |
10 - 25 |
| Connectable conductor cross section solid-core |
0.5 - 16 |
| Connection type PCB |
Soldering connection |
| Contact Base Material |
E-Cu |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
Other |
| Depth |
26.45mm |
| Depth (inches) |
1.0413 inch |
| Derating curve |
Product benefits |
| Fitted by customer |
No |
| Flexible, max. H05(07) V-K |
25mm² |
| Flexible, min. H05(07) V-K |
0.5mm² |
| GTIN (EAN) |
4050118604382 |
| Height |
47.03 |
| Height (inches) |
1.8516 inch |
| Height of lowest version |
42.03mm |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
Wemid (PA) |
| Insulating material group |
I |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
2.362 " |
| L1 in mm |
60.00mm |
| Length pin |
5 |
| Material insulation body |
Polyamide (PA) |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-40°C |
| Modular spacing connections |
15 |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
62.68g |
| Notes |
•Additional variants on request |
| Number of electrical connections |
5 |
| Number of Poles |
5 |
| Number of Rows |
1 |
| Number of solder pins per pole |
4 |
| Operating Temperature |
-40 - 120 |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.591 " |
| Pitch in mm (P) |
15.00mm |
| Plug gauge in accordance with EN |
5.3mm (B6) |
| Pollution degree |
2 |
| pollution degree II/2 |
pollution degree III/2 |
| pollution degree III/3 |
class/ pollution degree II/2 |
| Product data |
IEC: 1000 V / 101 A / 0.5 - 25mm² |
| Product family |
OMNIMATE Power - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pull-out test |
Standard |
| Qty. |
20 items |
| Rated current (Use group B / CSA) |
61 A |
| Rated current (Use group B / UL 1059) 61 A |
Rated current (Use group C / UL 1059) 61 A |
| Rated current (Use group C / CSA) |
61 A |
| Rated current (Use group D / CSA) |
5 A |
| Rated current (Use group D / UL 1059) 5 A |
Rated current (Use group F / UL 1059) 61 A |
| Rated current In |
101 |
| Rated current, min. number of poles |
101 A |
| Rated Surge Voltage |
8 |
| Rated voltage |
1000 |
| Rated voltage (Use group B / CSA) |
600 V |
| Rated voltage (Use group B / UL 1059) 600 V |
Rated voltage (Use group C / UL 1059) 600 V |
| Rated voltage (Use group C / CSA) |
600 V |
| Rated voltage (Use group D / CSA) |
600 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated voltage (Use group F / UL 1059) 1000 V |
| Rated voltage for surge voltage class / |
1000 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
Length of ferrules is to be chosen depending on the product and the rated voltage., The outside |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.8 x 4.0 |
| Solder eyelet hole diameter (D) |
1.6mm |
| Solder pin dimensions |
d = 1.2 mm, Octagonal |
| Solder pin length (l) |
5mm |
| Solid, max. H05(07) V-U |
16mm² |
| Solid, min. H05(07) V-U |
0.5mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stranded, max. H07V-R |
25mm² |
| Stranded, min. H07V-R |
10mm² |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Test |
| Type |
PCB terminal |
| Type of banding |
Other |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Printed circuit board terminals, 15.00 mm, Num- |
| VPE height |
56.00mm |
| VPE length |
314.00mm |
| VPE width |
178.00mm |
| Width |
71.58mm |
| Width (inches) |
2.8181 inch |
| Wire connection method |
PUSH IN with lever |
| Wire cross-section, AWG, max. |
AWG 6 |
| Wire cross-section, AWG, min. |
AWG 18 |
| wire end ferrule |
Stripping length |