Weidmüller manufactures the 2475240150 Cable, featuring M8 to M8 male unshrouded connectors, which ensures reliable data transmission. It is often applied in automation and sensor technology for robust signal connections. Commonly used in industrial environments, this cable allows engineers to establish efficient and secure connectivity without the need for protective shrouding.
| Type |
SAIL-M8GM8W-5-1.5U |
| Length |
1.5 m |
| Colour |
Black |
| Acceleration |
5 m/s² |
| Bending cycles |
12 Mio |
| Bending cycles at torsion |
> 5 Mio. |
| Bending radius, min., moving |
10 x cable diameter |
| Bending radius, min., stationary |
5 x cable diameter |
| Cable Type |
Multi-core |
| Coding |
B-coded |
| Configurable cable length |
No |
| Connection thread |
M8 / M8 |
| Contact surface |
Gold-plated |
| Continuity resistance |
0 |
| Core cross-section |
0.25mm² |
| Degree of protection (IP) |
IP69K |
| GTIN (EAN) |
4050118487060 |
| Halogen |
No |
| Halogen free |
true |
| Housing main material |
PUR |
| Insulation |
PP |
| Insulation Resistance |
108 O |
| Irradiation crosslinked |
No |
| LED |
No |
| Length of torsion |
1 m |
| Male |
Socket |
| Male, straight |
Angled socket |
| Material of cable sheath |
Polyurethane (PUR) |
| Material of contact surface |
Gold |
| Net weight |
66g |
| Nominal Current |
3 A |
| Nominal Voltage |
60 V |
| Number of Poles |
5 |
| Outer cladding in accordance with UL |
20549 (80 °C / 300 V) |
| Permitted cable outer temperature after assembling without vibration |
-40 - 80 |
| Permitted cable outer temperature during assembling/handling |
-25 - 80 |
| Plug left |
M8, IP67, male contact, |
| Plug right |
M8, IP67, female contact, |
| Plugging cycles |
= 100 |
| Pollution severity |
3 |
| Positioning cable feed, box-sided |
Straight |
| Positioning cable feed, field-sided |
Right-angled |
| Protection degree |
IP69K, IP65, IP66 |
| Qty. |
1 items |
| Rated current In |
3 |
| Rated voltage |
60 |
| REACH SVHC |
Lead 7439-92-1 |
| Resistance to spread of flame |
In accordance with |
| Resistant to welding beads |
No |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| SCIP |
1c533b66-fcff-4da5-b89f-fd55fbf5cb55 |
| Screened |
false |
| Sheath material |
PUR |
| Sheathing colour |
black |
| Shielded |
No |
| Speed |
5 m/s |
| Suitable for cable carriers |
Yes |
| Temperature range of housing |
-25…+85°C |
| Temperature range, moving |
-25...80°C |
| Temperature range, stationary |
-40...80°C |
| Threaded ring material |
Brass, nickel-plated |
| Tightening torque |
M8: 0.5 - 0.6 Nm |
| Torsion resistance |
360 °/m |
| Type of electrical connection, box-sided |
M8 |
| Type of electrical connection, field-sided |
M8 |
| Type of plug-in contact, box-sided |
Male (plug) |
| Type of plug-in contact, field sided |
Female (bus) |
| Vulcanized |
false |
| Welding spark resistance |
No |
| Wiring diagram |
The ideal tool: Screwty ® with torque function |
| With LED indication |
false |