Weidműller 2475210100 Cable M8 Male Unshrouded 2M Length

MPN
2475210100
Brand
Weidmuller
Order Code
13-8683
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £27.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 7 in stock

Weidmüller manufactures the 2475210100, an M8 male unshrouded cable with a 2-metre length. The cable is suitable for use in industrial automation and sensor connections. This product is designed to provide reliable electrical connections in demanding environments.
Type SAIL-M8GM8G-5-1.0U
Acceleration 5 m/s²
Bending cycles 12 Mio
Bending cycles at torsion > 5 Mio.
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 1
Cable Type Multi-core
Coding B-coded
Colour cable sheath Black
Configurable cable length No
Connection thread M8 / M8
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.25mm²
Degree of protection (IP) IP69K
GTIN (EAN) 4064675367734
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Irradiation crosslinked No
LED No
Length of torsion 1 m
Male Socket
Male, straight Straight socket
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 47g
Nominal Current 3 A
Nominal Voltage 60 V
Number of Poles 5
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M8, IP67, male contact,
Plug right M8, IP67, female
Pollution severity 3
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Protection degree IP69K, IP65, IP66
Qty. 1 items
Rated current In 3
Rated voltage 60
REACH SVHC Lead 7439-92-1
Resistance to spread of flame In accordance with
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M8: 0.5 - 0.6 Nm
Torsion resistance 360 °/m
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot