Weidműller 2459230000 Connector Female Shrouded 3.50mm

MPN
2459230000
Brand
Weidmuller
Order Code
14-5947
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
30+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 65 in stock

Weidmüller BLF 3.50/20/180 SN OR BX is a PCB connector (wire connection), 160 V, 17.5 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 20, PUSH IN with actuator, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 3.5mm
No. of Rows 1
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle contact/conductor connection 90° (upwards vertical)
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.14mm²
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Colour chart (similar) RAL 2000
Colour of operational elements black
Comparative Tracking Index (CTI) = 400, = 600
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5
Connectable conductor cross section solid-core 0.14 - 1.5
Contact Material Cu-alloy
Contact surface tinned
Contact Type Bus
Cross-section for conductor connection Type
Degree of protection (IP), mounted Other
Depth 22.7mm
Depth (inches) 0.8937 inch
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.14mm²
GTIN (EAN) 4050118474589
Height 9mm
Height (inches) 0.3543 inch
Housing colour Orange
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.618 "
L1 in mm 66.50mm
loosening of conductors 8.10
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. 1mm
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Modular spacing connections 3.5
Modular spacing contacts 3.5
Moisture Level (MSL) UL 94 flammability rating
Net weight 13.68g
Notes •Additional variants on request
Number of Poles 20
Number of Rows 1
Operating Temperature -50 - 120
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm
Plugging cycles 25
Plugging force/pole, max. 6 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 320 V / 17.5 A / 0.14 - 1.5mm²
Product family OMNIMATE Signal - series BL/SL 3.50
Product image Dimensional drawing
Protection degree IP20, when fully mounted
Pulling force/pole, max. 6 N
Pull-out test Standard
Rated cross-section 1.5mm²
Rated current (Use group B / CSA) 10 A
Rated current (Use group D / CSA) 10 A
Rated current (Use group D / UL 1059) 10 A Wire cross-section, AWG, min.
Rated current In 17.1
Rated Surge Voltage 2.5
Rated voltage 160
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 50 V
Rated voltage (Use group C / CSA) 50 V
Rated voltage (Use group D / CSA) 300 V
Rated voltage (Use group D / UL 1059) 300 V Rated current (Use group B / UL 1059) 10 A
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264-A
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.14mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 8mm
Stripping length tolerance min.
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Flexible PCB-connector
Type of electric connection Push-in clamp connection
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 3.50 mm,
Visual and dimensional test Standard
Volume resistance =5 mO
VPE height 30.00mm
VPE length 349.00mm
VPE width 136.00mm
Width 70mm
Width (inches) 2.7559 inch
Wire connection method PUSH IN with actuator
Wire cross-section, AWG, min. AWG 16
wire end ferrule Stripping length
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot