Weidműller 2456160000 Signal Converter Insulator Safe-Input 4-20mA

MPN
2456160000
Brand
Weidmuller
Order Code
14-9935
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
2+ £206.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 61 in stock

Weidmüller ACT20X-SAI-HAO-P is a Signal converter / insulator, Input : 4-20 mA, Safe, Output : EX, 4-20 mA, Supply voltage: 19.2…31.2 V DC. Isolating amplifier for recording electrical and physical parameters. With electrical isolation, universally applicable.
Type Signal converter/insulator
(safe area) 2)
Accuracy <0.1% span
Alarm function Device error, No supply
ATEX - dust labelling II (1) D [Ex ia Da] IIIC, I
ATEX - gas labelling II (1) G [Ex ia Ga] IIC/IIB/
Certificate no. (cULus) E337701
Configuration With FDT/DTM software,
Connection diagram Application
Construction type of device Field device
Continuous current = 0,5 A AC / 1 A DC (zone
Current I0 93mA
Degree of protection (IP) IP20
Depth 114.6
Depth (inches) 4.5118 inch
EMC standards EN 61326-1
Galvanic separation between input and output true
Galvanic separation between inputs true
Galvanic separation between supply voltage and all other current circuits true
GTIN (EAN) 4050118471564
HART® transparency supported Yes
Height 127.3
Height (inches) 5.0118 inch
Humidity 0...95 % (no condensation)
Hysteresis 0.1 mA (switching
IECEx - gas labelling Ex ec nC IIC T4 Gc, [Ex ia
Influence of load resistance = 0.01% of span / 100 O
Input Current 4…20mA
Installation location Device installed in safe
Insulation Voltage 2.6 kV (input / output)
Load impedance current = 725 O
Malfunction message output true
Mounting position horizontal or vertical
Mounting rail TS 35
MTBF 135 a
Net weight 189g
Nominal switching voltage = 125 V AC / 110 V DC
Number inputs 1
Number of alarm outputs 1
Number of input ranges +10 V ... -10 V 0
Number of input ranges +5 V ... -5 V 0
Number of input ranges 0 mA ... 10 mA 0
Number of input ranges 0 mA ... 20 mA 1
Number of input ranges 0 mA ... 5 mA 0
Number of input ranges 0 mV ... 100 mV 0
Number of input ranges 0 mV ... 200 mV 0
Number of input ranges 0 mV ... 300 mV 0
Number of input ranges 0 mV ... 500 mV 0
Number of input ranges 0 mV ... 60 mV 0
Number of input ranges 0 V ... 1 V 0
Number of input ranges 0 V ... 10 V 0
Number of input ranges 0 V ... 2 V 0
Number of input ranges 0 V ... 2.5 V 0
Number of input ranges 0 V ... 20 V 0
Number of input ranges 0 V ... 24 V 0
Number of input ranges 0 V ... 30 V 0
Number of input ranges 0 V ... 5 V 0
Number of input ranges -1 V ... +1 V 0
Number of input ranges 1 V ... 5 V 0
Number of input ranges -10 mA ... +10 mA 0
Number of input ranges -10 V ... +10 V 0
Number of input ranges 10 V ... 0 V 0
Number of input ranges 10 V ... 2 V 0
Number of input ranges -100 mV ... +100 mV 0
Number of input ranges -2 V ... +2 V 0
Number of input ranges 2 V ... 10 V 0
Number of input ranges -2.5 V ... +2.5 V 0
Number of input ranges -20 mA ... +20 mA 0
Number of input ranges 20 mA ... 0 mA 0
Number of input ranges 20 mA ... 4 mA 0
Number of input ranges -20 V ... +20 V 0
Number of input ranges -300 mV ... +300 mV 0
Number of input ranges 4 mA ... 20 mA 1
Number of input ranges -5 mA ... +5 mA 0
Number of input ranges -5 V ... +5 V 0
Number of input ranges 5 V ... 0 V 0
Number of input ranges 5 V ... 1 V 0
Number of input ranges -500 mV ... +500 mV 0
Number of input ranges -60 mV ... +60 mV 0
Number of output ranges +10 V ... -10 V 0
Number of output ranges +5 V ... -5 V 0
Number of output ranges 0 mA ... 10 mA 0
Number of output ranges 0 mA ... 20 mA 1
Number of output ranges 0 mA ... 5 mA 0
Number of output ranges 0 mV ... 100 mV 0
Number of output ranges 0 mV ... 200 mV 0
Number of output ranges 0 mV ... 300 mV 0
Number of output ranges 0 mV ... 500 mV 0
Number of output ranges 0 mV ... 60 mV 0
Number of output ranges 0 V ... 1 V 0
Number of output ranges 0 V ... 10 V 0
Number of output ranges 0 V ... 2 V 0
Number of output ranges 0 V ... 2.5 V 0
Number of output ranges 0 V ... 20 V 0
Number of output ranges 0 V ... 24 V 0
Number of output ranges 0 V ... 30 V 0
Number of output ranges 0 V ... 5 V 0
Number of output ranges -1 V ... +1 V 0
Number of output ranges 1 V ... 5 V 0
Number of output ranges -10 mA ... +10 mA 0
Number of output ranges -10 V ... +10 V 0
Number of output ranges 10 V ... 0 V 0
Number of output ranges 10 V ... 2 V 0
Number of output ranges -100 mV ... +100 mV 0
Number of output ranges -2 V ... +2 V 0
Number of output ranges 2 V ... 10 V 0
Number of output ranges -2.5 V ... +2.5 V 0
Number of output ranges -20 mA ... +20 mA 0
Number of output ranges 20 mA ... 0 mA 0
Number of output ranges 20 mA ... 4 mA 0
Number of output ranges -20 V ... +20 V 0
Number of output ranges -300 mV ... +300 mV 0
Number of output ranges 4 mA ... 20 mA 1
Number of output ranges -5 mA ... +5 mA 0
Number of output ranges -5 V ... +5 V 0
Number of output ranges 5 V ... 0 V 0
Number of output ranges 5 V ... 1 V 0
Number of output ranges -500 mV ... +500 mV 0
Number of output ranges -60 mV ... +60 mV 0
Number of outputs, Ex 1
Operating altitude = 2000 m
Operating Temperature -20 - 60
Output Current 4…20 mA (max. 23 mA)
Output signal limit <28mA
Power Consumption 3
Power P0 <650 mW
Power Rating = 62.5 VA / 32 W (safe
Product description The ACT20X-SAI-HAO-S is a HART-protocol, transparent current output isolator. A DC current input
Protection degree IP20
Rated operating frequency 0 - 0
Rated supply voltage AC 0 - 0
Rated supply voltage DC 24 - 24
Rated voltage 300 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2f6dd957-421a-46db-a0c2-cf1609156924
screenshot of configuration with FDT2 / DTM software screenshot of "observe" with FDT2 / DTM software
SIL according to IEC 61508 2
SIL in compliance with IEC 61508 2
SIL PAPER SIL certificate - PDF/
Standards EN 61010-1
Step response time = 5 ms
Storage temperature -20 °C...85°C
stranded, max. stranded with wire-end ferrules DIN
Supply Voltage 19.2…31.2 V DC
Switching Power 0
Switching Voltage 0
Temperature Coefficient <0.01% of span/°C (TU)
Temperature drift 5
threshold) free)
Time interval 3 years
Type of connection PUSH IN
Type of electric connection Spring clamp connection
Type of mounting TS 35
UL File Number Search UL Website
Version EX signal isolating converter, HART® trans-
Voltage drop <2 V
Voltage U0 28 V DC
Width 22.5
Width (inches) 0.8858 inch
Wire cross-section, solid, max. 2.5mm²
Wire cross-section, solid, min. 0.2mm²

Reviews

Be the first to submit a review

Trustpilot