Weidműller 2455310150 Cable Connecting Line M12 to M12

MPN
2455310150
Brand
Weidmuller
Order Code
14-9759
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Weidmüller SAIL-M12WM12G-K-1.5P is a Sensor-actuator Cable, M12 / M12, Number of poles: 5, 1.5 m, pin, angled - bush straight, LED: No, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor-actuator Cable
Acceleration 5 m/s²
Bending cycles 10 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 1.5
Cable Type Multi-core
Certificate no. (cULus) E257571
Coding K-coded
Colour cable sheath Black
Colour coding Green/yellow, black (1),
Configurable cable length No
Connection thread M12 / M12
Connector standard IEC 61076-2-111
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 1.5mm²
Degree of protection (IP) IP65
GTIN (EAN) 4050118470482
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 100g
Nominal Current 12 A
Nominal Voltage 600 V
Number of Poles 5
Outer cladding in accordance with UL 20939 (80 °C / 600 V)
Outside Diameter 8 mm ± 0.2mm
PE function Yes
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -30 - 80
Plug left M12, K-coded, IP67,
Plug right M12, K-coded, IP67,
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Positioning cable feed, field-sided Straight
Protection degree IP65, IP67, when screwed
Qty. 1 items
Rated current In 12
Rated voltage 600
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -30...80°C
Temperature range, stationary -40...80°C
Tightening torque M12: 0.8 - 1.2 Nm
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
UL File Number Search UL Website
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot