Weidműller 2455040300 Cable M8 Male Shrouded Durable Industrial Use

MPN
2455040300
Brand
Weidmuller
Order Code
14-9687
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
15+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 27/09/2026

Weidmüller SAIL-M8G-5-3.0U is a Sensor-actuator Cable, M8, Number of poles: 5, 3 m, pin, straight, LED: No, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Type Sensor-actuator Cable
Length 3 m
Colour Black
Acceleration 5 m/s²
Bending cycles 12 Mio
Bending cycles at torsion > 5 Mio.
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Certificate no. (cULus) E307231
Coding B-coded
Configurable cable length No
Connection thread M8
Contact surface Gold-plated
Core cross-section 0.25mm²
Degree of protection (IP) IP69K
Dimensioned drawing Pole scheme
GTIN (EAN) 4050118469646
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
LED No
Length of torsion 1 m
Male, straight Male
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 90g
Nominal Current 3 A
Nominal Voltage 60 V
Number of Poles 5
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M8, IP67, male contact,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Protection degree IP69K
Qty. 1 items
Rated current In 3
Rated voltage 60
REACH SVHC Lead 7439-92-1
Resistance to oils in accordance with IEC
Resistance to spread of flame According to UL2556 FT2
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M8: 0.5 - 0.6 Nm
Torsion resistance 360 °/m
Type of electrical connection, box-sided M8
Type of plug-in contact, box-sided Male (plug)
UL File Number Search UL Website
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot