Weidműller 2453850000 Terminal Block 3.2SN Orange Box 3.8mm 3.2mm

MPN
2453850000
Brand
Weidmuller
Order Code
13-9239
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 250 in stock

Weidmüller Terminal Block 2453850000 features a 3.2 mm pitch and 3.8 mm width, designed for secure and efficient electrical connections in control panels. It is typically used in industrial automation settings for reliable circuit linking. The orange colour aids in easy identification and circuit categorisation in complex setups.
Colour Orange

Reviews

Be the first to submit a review

Trustpilot