Weidműller 2453551000 Insert Cable 10m Cat5e

MPN
2453551000
Brand
Weidmuller
Order Code
13-9290
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £44.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 01/10/2026

Weidmüllers 2453551000 is a 10-metre Cat5e insert cable designed for data transmission applications. Renowned for its reliability, this cable ensures stable connections for industrial and networking environments. Typical applications include linking network devices in automation systems, adhering to high-performance standards.
Type Data Insert Cable
Length 10 m
LAN Category 5E
Anti-kink sleeve None
Cable construction 4x2
Cable Type Other
Case connector connection 1 Other
Case connector connection 2 Other
Category Cat. 5e
Coding D-coded
Colour anti-kink sleeve Black
Colour coding white, yellow, blue, orange
Colour outer sheath Green
Contact surface Au (Gold)
Degree of protection (IP) IP00
GTIN (EAN) 4050118467468
Halogen No, halogen-free
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation PE
Insulation Resistance = 108 O
Limit temperature -30 °C ... 90°C
Locking lever false
Material connector housing, connection 1 Metal
Material connector housing, connection 2 Metal
Module side version Male
Net weight 632.97g
Nominal Current 4 A
Nominal Voltage 250 V
Number of Poles 4
NVP value 63
Oil resistant according to EN IEC 60811-404 true
Opposite side version Female, straight
Plugging cycles = 100
Pollution severity 2
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5
Sheath material PUR
Sheathing colour green
Shielded Yes
Signs ±
Tolerance 0.2
Transmission rate 100 MBit/s
Type of connector connection 1 Other
Type of connector connection 2 Other
Version Data use

Reviews

Be the first to submit a review

Trustpilot