Weidmüller BLF 2.50/11/180 SN BK BX is a PCB connector (wire connection), 320 V, 6 A, Pitch in mm: 2.50, 0.5 mm², Number of poles: 11, PUSH IN with actuator, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
2.5mm |
| No. of Rows |
1 |
| Current Rating |
6A |
| Colour |
Black |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| Angle contact/conductor connection |
90° (upwards vertical) |
| Certificate No. (cURus) |
E60693 |
| Clamping range, max. |
0.5mm² |
| Clamping range, min. |
0.08mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Coating housing |
Uncoated |
| Colour chart (similar) |
RAL 9011 |
| Colour of operational elements |
orange |
| Comparative Tracking Index (CTI) |
= 600 |
| Conductor outlet direction |
180° |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 0.34 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.08 - 0.5 |
| Connectable conductor cross section multi-wired |
0.08 - 0.5 |
| Connectable conductor cross section solid-core |
0.08 - 0.5 |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Contact Type |
Bus |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
19.2mm |
| Depth (inches) |
0.7559 inch |
| Flexible, max. H05(07) V-K |
0.5mm² |
| Flexible, min. H05(07) V-K |
0.08mm² |
| Graph |
Product benefits |
| GTIN (EAN) |
4050118454918 |
| Height |
11.75mm |
| Height (inches) |
0.4626 inch |
| High component densitySmall and compact pitch |
PUSH IN connection up to 0.5 |
| Housing colour |
Black |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
PA |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
9.840 " |
| L1 in mm |
25.00mm |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
105°C |
| min. |
max. |
| Minimum Operating Temperature |
-40°C |
| Modular spacing connections |
2.5 |
| Modular spacing contacts |
2.5 |
| Net weight |
7.29g |
| Notes |
•Rated current related to rated cross-section & min. No. of poles. |
| Number of Poles |
11 |
| Number of Rows |
1 |
| Operating Temperature |
-40 - 105 |
| Overvoltage category |
III |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.098 " |
| Pitch in mm (P) |
2.50mm |
| Plugging cycles |
25 |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 320 V / 6 A / 0.08 - 0.5mm² |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Rated current (Use group B / CSA) |
5 A |
| Rated current In |
6 |
| Rated current, max. number of poles |
6 A |
| Rated current, min. number of poles |
6 A |
| Rated Surge Voltage |
2.5 |
| Rated voltage |
320 |
| Rated voltage (Use group B / CSA) |
150 V |
| Rated voltage (Use group B / UL 1059) 150 V |
Rated current (Use group B / UL 1059) 5 A |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade standard |
DIN 5264 |
| Solid, max. H05(07) V-U |
0.5mm² |
| Solid, min. H05(07) V-U |
0.08mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stranded, max. H07V-R |
0.5mm² |
| Stranded, min. H07V-R |
0.08mm² |
| Stripping length |
8mm |
| Temperature range, installation, max. |
105°C |
| Temperature range, installation, min. |
-25°C |
| tested acc. to standard |
IEC 61984 |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Push-in clamp connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, Pitch inmm |
| Volume resistance |
<10 mO |
| VPE height |
54.00mm |
| VPE length |
261.00mm |
| VPE width |
166.00mm |
| Width |
28.1mm |
| Width (inches) |
1.1063 inch |
| Wire connection method |
PUSH IN with actuator |
| Wire cross-section, AWG, max. |
AWG 20 |
| Wire cross-section, AWG, min. |
AWG 28 |
| With protective conductor |
false |