Weidműller 2124020020 Cable 8 Poles Durable Construction High Quality

MPN
2124020020
Brand
Weidmuller
Order Code
14-7056
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 2 in stock

Weidmüller IE-C6EL8UG0020U40XSH-E is a Copper data cable (Assembled), Number of poles: 8, Length: 2 m. Ready-for-connection data lines with copper wires.
Type Data line
Length 2
Colour Green
LAN Category 6A (IEC)
4x2x0.15 PIMF FRNC GN 4*2*0.128mm²
60811-2-1 IEC 60754-1
Abrasion resistance very good
Anti-kink sleeve None
Arrangement of wire cores Twisted pair
Cable construction 4x2
Cable Type S/FTP
Category Cat.6A / Class EA (ISO/
Characteristic impedance 100 ± 5 O at 100MHz
Colour anti-kink sleeve Black
Colour outer sheath Green
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Shielding braid made from
Copper diameter 0.48 µm
Cross-section 4*2*AWG 26/7 -
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4050118425550
Halogen halogen-free, according to
Halogen free according to EN IEC 60754-1 true
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Impervious to smoke According to IEC 61034
Installation temperature -20 °C...60°C
Insulation PE
Insulation cross-section 0.98mm
Length (inches) 78.7402 inch
Loop resistance 290 O/km
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath PUR
Min. bending radius, once only 5 x cable diameter
Min. bending radius, repetitive 10 x cable diameter
Net weight 120g
Number of wires 8
Oil resistant according to EN IEC 60811-404 true
Operating Temperature -40 °C...80°C
Pin assignment Other
Plug left RJ45, IP20, male contact,
Plug right M12, X-coded, IP67,
REACH SVHC Lead 7439-92-1
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter, max. 6.7mm
Sheath diameter, min. 6.1mm
Sheathing colour green (RAL 6018)
Shielding S/FTP
Shielding braid thickness 0.1mm
Signal propagation time 5.2 ns/m
Standard designations S/FTP, LIO2YSC11Y
Standard, assembly UL Style 20963
Storage temperature -40 °C...80°C
Strands 7
Test voltage: wire-wire-shield 700 Vrms, 50 Hz, 1 min
Transfer impedance 15 mO/m at 1 MHz, 10
Transmission rate 10 Gbit/s
Type of connector connection 1 M12
Type of connector connection 2 M12
Version System cable, RJ45 IP 20, M12 X-type, flange,
wire orange, white - green,
Wire material Stranded tin-plated copper
Wire pair shielding Aluminium foil

Reviews

Be the first to submit a review

Trustpilot