Weidműller 2078710000 Sls Connector Female Shrouded 5.08mm Pitch Black

MPN
2078710000
Brand
Weidmuller
Order Code
13-9262
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
200+ £0.963
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,400 in stock

Weidmüller offers the 2078710000 Sls connector, a female shrouded connector with a 5.08mm pitch, available in black. It features reliable contact technology suitable for secure electrical connections. Typically used in industrial automation and control applications, it ensures efficient and safe connectivity.
Pitch 5.08mm
Wire Gauge (AWG) 26 to 12AWG
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Can be coded Yes
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 3.31mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Colour Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Depth 22.2mm
Depth (inches) 0.874 inch
Evaluation passed
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118418637
Height 15.3mm
Height (inches) 0.6024 inch
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.200 "
L1 in mm 5.08mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
max. 0.5 Nm
Maximum Operating Temperature 100°C
min. 0.4 Nm
Minimum Operating Temperature -50°C
Net weight 3.1g
Notes •In accordance with IEC 61984, OMNIMATE-connectors are connectors without breaking
Number of Poles 2
Number of Rows 1
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 4 N
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 21.5 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series BL/SL 5.08
Protection degree IP20, when fully mounted
Pulling force/pole, max. 3 N
Pull-out test Standard
Qty. 150 items
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 14 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264-A
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 2.5mm²
Stranded, min. H07V-R 0.2mm²
Stripping length 7mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Test durability
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, male plug, 5.08 mm, Num-
Volume resistance =5 mO
VPE height 31.00mm
VPE length 349.00mm
VPE width 135.00mm
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot