Weidműller 2050050150 Cable One End M12 Without Connector

MPN
2050050150
Brand
Weidmuller
Order Code
14-9777
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £25.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 12 in stock

Weidmüller SAIL-M12W-S3-1.5P is a Sensor-actuator Cable, M12, Number of poles: 3, 1.5 m, pin, 90°, LED: No, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Type Sensor-actuator Cable
Length 1.5 m
Colour Black
Acceleration 5 m/s²
AF size 13mm
Bending cycles 10 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Type Multi-core
Certificate no. (cULus) E310075
Coding S-coded
Colour coding blue, brown, Green/yellow
Configurable cable length No
Connection thread M12
Connector standard IEC 61076-2-111
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 1.5mm²
Degree of protection (IP) IP67
Dimensioned drawing Pole scheme
GTIN (EAN) 4050118441239
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
LED No
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 100g
Nominal Current 12 A
Nominal Voltage 600 V
Number of Poles 3
Outer cladding in accordance with UL 20234 (80 °C / 1000 V)
Outside Diameter 8.5 mm ± 0.3mm
PE function Yes
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -40 - 80
Plug left M12, S-coded, IP67,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Protection degree IP67, when screwed in
Qty. 1 items
Rated current In 12
Rated voltage 600
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -40...80°C
Temperature range, stationary -50...80°C
Tightening torque M12: 1.0 Nm
Type of electrical connection, box-sided M12
Type of plug-in contact, box-sided Male (plug)
UL File Number Search UL Website
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot