Weidmüller RJ45M T12D 3.3E4G/Y RL is a PCB connector RJ45 transformer jack, 10/100 MBit/s , THT solder connection, Shielding: Yes, LED: Yes, Gold over nickel, Tape. PCB plug-in connector for transformer RJ45 data lines
| Mounting Type |
Through Hole |
| • 90°, lying (horizontal) and 180°, standing (vertical) |
Tape |
| Angle PCB/contact |
0°/180° (horizontal) |
| Certificate No. (cURus) |
E471884 |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Colour of left LED |
green |
| Colour of right LED |
yellow |
| Comparative Tracking Index (CTI) |
= 500 |
| Connector model |
Fixed connector |
| Connector standard |
IEC 60603-7 |
| Contact Base Material |
Phosphorus bronze |
| Contact Material |
Cu-alloy |
| Contact surface |
Gold over nickel |
| Contact Type |
Bus |
| Depth |
21.5mm |
| Depth (inches) |
0.8465 inch |
| Dielectric strength, contact / contact |
1000 V DC |
| Dielectric strength, contact / shield |
1500 V DC |
| Dimensioned drawing |
PCB design |
| Forward Current |
20mA |
| Forward voltage, max. |
2.6 V |
| Forward voltage, min. |
1.8 V |
| grated LEDs and shield contact tabs |
Packaging |
| GTIN (EAN) |
4050118408317 |
| Height |
16.9mm |
| Height (inches) |
0.6654 inch |
| Height of lowest version |
13.6mm |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulating material |
PA 66 |
| Insulating material group |
II |
| Insulation Resistance |
= 500 MO |
| Latch option |
bottom |
| Layer structure of plug contact |
30...80 µ" Ni / = 30 µ" Au |
| LED |
Yes |
| Length pin |
3.3 |
| Material of contact surface |
Nickel/gold |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Modular spacing connections |
1.27 |
| Modular spacing contacts |
1.27 |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
7.45g |
| Nominal Voltage |
125 V |
| Number of plug-in contact rows |
1 |
| Number of Poles |
8 |
| Number of solder pins per pole |
1 |
| Operating Temperature |
-40 - 85 |
| Outgoing elbow |
90° |
| Packaging |
Tape |
| Performance-Category |
10/100 MBit/s |
| Pitch in inches (P) |
0.050 " |
| Pitch in mm (P) |
1.27mm |
| Plugging cycles |
750 |
| Product family |
OMNIMATE Data - RJ45 |
| Protection degree |
IP20 |
| Rated current |
1.5 A |
| Rated current In |
1.5 |
| Rated voltage |
125 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Shield surface |
nickel-plated |
| Shield tabs |
6 tabs |
| Shielding |
Yes |
| Shielding material |
Brass |
| Side termination, characteristic |
Solder flange |
| Solder eyelet hole diameter (D) |
0.9mm |
| Solder eyelet hole diameter tolerance (D)± 0.1 mm |
Transmission rate |
| Solder pin dimensions |
0.40 x 0.30 mm, LED pins |
| Solder pin length (l) |
3.3mm |
| Soldering process |
Manual soldering, Wave |
| Storage temperature, max. |
85°C |
| Storage temperature, min. |
-40°C |
| Surface resistance |
Rs = 109 - 1012 O |
| Tape reel diameter Ø (A) |
330mm |
| Tolerance of solder pin position |
± 0.1mm |
| Type |
PCB plug-in connector RJ45 transformer jack (data) |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Soldering connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Flange |
| UL File Number Search |
UL Website |
| Version |
OMNIMATE Data - RJ45 transformer jack, PCB |
| VPE height |
129.00mm |
| VPE length |
357.00mm |
| VPE width |
353.00mm |
| Width |
31.2mm |
| Width (inches) |
1.2283 inch |
| Wiring |
8-core |