Weidműller 2006490000 Device Marking Halogen-Free Self-Adhesive 27m

MPN
2006490000
Brand
Weidmuller
Order Code
14-7068
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1000+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 6,000 in stock

Weidmüller SM 27/8 MM GN is a Device marking, Width: 27 mm, Printed characters: without, Polyester, green, -40...120 °C. Markers for identifying equipment. The markers can be labelled with a printer or plotter and the appropriate software.
Type Device marking
Colour Green
Adhesive Acrylate adhesive
Approval acc. to UL 969 Yes
Available until 2025-12-10T00:00:00+01:00
Basic material Polyester
compatible printer THM MULTIMARK, THM
Delivery status Discontinued
Depth 0.1mm
Depth (inches) 0.0039 inch
ECLASS 14 27-28-11-04
ECLASS 15.0 27-28-11-04
ETIM 10 EC001288
ETIM 8.0 EC001288
ETIM 9.0 EC001288
GTIN (EAN) 4050118391305
Halogen No
Height 8mm
Height (inches) 0.315 inch
Net weight 0.08g
Number per roll 1000
Operating Temperature Range -40...120°C
Operating temperature range, max. 120°C
Operating temperature range, min. -40°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
UL 94 flammability rating V-0
Width 27mm
Width (inches) 1.063 inch

Reviews

Be the first to submit a review

Trustpilot