Weidmüller provides the 2003920300 Cable Insert, a 3-metre Cat 5e cable known for reliable data transmission and nano longevity. The cables shielding ensures reduced electromagnetic interference, making it suitable for industrial networking. Its robust construction supports use in automation and control systems.
| Type |
Cat5e cable |
| Length |
3 m |
| LAN Category |
5E |
| Anti-kink sleeve |
None |
| Cable construction |
4x2 |
| Cable Type |
Other |
| Case connector connection 1 |
Other |
| Case connector connection 2 |
Other |
| Category |
Cat. 5e |
| Coding |
D-coded |
| Colour anti-kink sleeve |
Black |
| Colour coding |
white, yellow, blue, orange |
| Colour outer sheath |
Green |
| Contact surface |
Au (Gold) |
| Degree of protection (IP) |
IP00 |
| Diameter |
6.5mm |
| GTIN (EAN) |
4050118521689 |
| Halogen |
No, halogen-free |
| Halogen free according to EN IEC 60754-1 |
false |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Insulation |
PE |
| Insulation Resistance |
= 108 O |
| Limit temperature |
-30 °C ... 90°C |
| Locking lever |
false |
| Material connector housing, connection 1 |
Metal |
| Material connector housing, connection 2 |
Metal |
| Module side version |
Female |
| Net weight |
176g |
| Nominal Current |
4 A |
| Nominal Voltage |
250 V |
| Number of Poles |
4 |
| NVP value |
63 |
| Oil resistant according to EN IEC 60811-404 |
true |
| Opposite side version |
open |
| Plugging cycles |
= 100 |
| Pollution severity |
2 |
| Qty. |
1 items |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5 |
| Sheath material |
PUR |
| Sheathing colour |
green |
| Shielded |
Yes |
| Signs |
± |
| Tolerance |
0.2 |
| Transmission rate |
100 MBit/s |
| Type of connector connection 1 |
Other |
| Type of connector connection 2 |
Other |