Weidműller 2003891500 Insert Cable Cat5e 15m

MPN
2003891500
Brand
Weidmuller
Order Code
14-9913
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
4+ £42.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 7 in stock

Weidmüller produces the 2003891500 Insert Cable which is a Cat5e cable with a length of 15 metres. This cable is suitable for high-speed data transmission and networking. It is typically used in industrial and commercial applications for reliable Ethernet connectivity.
Type Data Insert Cable
Length 15 m
Colour Green
LAN Category 5E
Anti-kink sleeve None
Cable construction 4x2
Cable Type Other
Case connector connection 1 Other
Case connector connection 2 Other
Category Cat. 5e
Coding D-coded
Colour anti-kink sleeve Black
Colour coding white, yellow, blue, orange
Colour outer sheath Green
Contact surface Au (Gold)
Degree of protection (IP) IP00
GTIN (EAN) 4050118521610
Halogen No, halogen-free
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation PE
Insulation Resistance = 108 O
Limit temperature -30 °C ... 90°C
Locking lever false
Material connector housing, connection 1 Metal
Material connector housing, connection 2 Metal
Module side version Male
Net weight 0g
Nominal Current 4 A
Nominal Voltage 250 V
Number of Poles 4
NVP value 63
Oil resistant according to EN IEC 60811-404 true
Opposite side version open
Plugging cycles = 100
Pollution severity 2
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5
Sheath material PUR
Sheathing colour green
Shielded Yes
Signs ±
Tolerance 0.2
Transmission rate 100 MBit/s
Type of connector connection 1 Other
Type of connector connection 2 Other

Reviews

Be the first to submit a review

Trustpilot